
B58620H5820A035 | |
|---|---|
DigiKey Part Number | B58620H5820A035-ND |
Manufacturer | |
Manufacturer Product Number | B58620H5820A035 |
Description | PRESSURE SENSOR AUA 1.000 FC4 |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - M12 x 1.0 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - M12 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 21.76PSI (150kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |

