Pressure Sensor 14.5 ~ 159.5PSI (100 ~ 1100kPa) Absolute Male - 0.25" (6.35mm) Tube Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58620F3800B830

DigiKey Part Number
495-B58620F3800B830-ND
Manufacturer
Manufacturer Product Number
B58620F3800B830
Description
PRESSURE SENSOR AFA 11.00 VR Z15
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5 ~ 159.5PSI (100 ~ 1100kPa) Absolute Male - 0.25" (6.35mm) Tube Module
Datasheet
 Datasheet
EDA/CAD Models
B58620F3800B830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
14.5 ~ 159.5PSI (100 ~ 1100kPa)
Output Type
Analog Voltage
Output
-
Accuracy
±2%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.25" (6.35mm) Tube
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
217.56PSI (1500kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 332,73800kr 3 327,38
Manufacturers Standard Package
Unit Price without VAT:kr 332,73800
Unit Price with VAT:kr 415,92250