3 µF ±20% 500V Ceramic Capacitor Stacked SMD, 6 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58035U5305M052

DigiKey Part Number
495-B58035U5305M052TR-ND - Tape & Reel (TR)
495-B58035U5305M052CT-ND - Cut Tape (CT)
495-B58035U5305M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58035U5305M052
Description
CERALINK FA3 3UF 500V 7''
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 µF ±20% 500V Ceramic Capacitor Stacked SMD, 6 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B58035U5305M052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 6 J-Lead
Size / Dimension
0.354" L x 0.291" W (9.00mm x 7.40mm)
Height - Seated (Max)
0.378" (9.60mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 187,85000kr 187,85
10kr 158,54400kr 1 585,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr 135,88950kr 13 588,95
300kr 134,67637kr 40 402,91
500kr 132,34574kr 66 172,87
700kr 130,98306kr 91 688,14
Manufacturers Standard Package
Unit Price without VAT:kr 187,85000
Unit Price with VAT:kr 234,81250