
B57364S0409M051 | |
|---|---|
DigiKey Part Number | 495-7260-2-ND - Tape & Reel (TR) 495-7260-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57364S0409M051 |
Description | ICL 4 OHM 20% 9.5A 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 9.5 A 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0409M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9.5 A | |
R @ Current | 59 mOhms | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,00000 | kr 20,00 |
| 5 | kr 17,71000 | kr 88,55 |
| 10 | kr 16,87600 | kr 168,76 |
| 25 | kr 15,88880 | kr 397,22 |
| 50 | kr 15,21120 | kr 760,56 |
| 100 | kr 14,59100 | kr 1 459,10 |
| 500 | kr 13,34492 | kr 6 672,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,23699 | kr 12 236,99 |
| 2 000 | kr 11,83289 | kr 23 665,78 |
| 3 000 | kr 11,61232 | kr 34 836,96 |
| 5 000 | kr 11,34973 | kr 56 748,65 |
| 7 000 | kr 11,18571 | kr 78 299,97 |
| Unit Price without VAT: | kr 20,00000 |
|---|---|
| Unit Price with VAT: | kr 25,00000 |

