Inrush Current Limiter 4 Ohms ±20% 9.5 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0409M051

DigiKey Part Number
495-7260-2-ND - Tape & Reel (TR)
495-7260-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57364S0409M051
Description
ICL 4 OHM 20% 9.5A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 9.5 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0409M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
4 Ohms
Tolerance
±20%
Current - Steady State Max
9.5 A
R @ Current
59 mOhms
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 20,00000kr 20,00
5kr 17,71000kr 88,55
10kr 16,87600kr 168,76
25kr 15,88880kr 397,22
50kr 15,21120kr 760,56
100kr 14,59100kr 1 459,10
500kr 13,34492kr 6 672,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 12,23699kr 12 236,99
2 000kr 11,83289kr 23 665,78
3 000kr 11,61232kr 34 836,96
5 000kr 11,34973kr 56 748,65
7 000kr 11,18571kr 78 299,97
Manufacturers Standard Package
Unit Price without VAT:kr 20,00000
Unit Price with VAT:kr 25,00000