
B57237S0600M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0600M051TR-ND - Tape & Reel (TR) 495-B57237S0600M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0600M051 |
Description | ICL 60 OHM 20% 2A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±20% 2 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0600M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 660 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,25000 | kr 10,25 |
| 5 | kr 9,06600 | kr 45,33 |
| 10 | kr 8,60400 | kr 86,04 |
| 25 | kr 8,06080 | kr 201,52 |
| 50 | kr 7,69100 | kr 384,55 |
| 100 | kr 7,35130 | kr 735,13 |
| 500 | kr 6,67024 | kr 3 335,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,09603 | kr 6 096,03 |
| 2 000 | kr 5,87557 | kr 11 751,14 |
| 3 000 | kr 5,75524 | kr 17 265,72 |
| 5 000 | kr 5,61200 | kr 28 060,00 |
| 7 000 | kr 5,52257 | kr 38 657,99 |
| 10 000 | kr 5,43177 | kr 54 317,70 |
| Unit Price without VAT: | kr 10,25000 |
|---|---|
| Unit Price with VAT: | kr 12,81250 |

