


B57164K0103M053 | |
|---|---|
DigiKey Part Number | B57164K0103M053-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57164K0103M053 |
Description | THERMISTOR NTC 10KOHM 4300K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0103M053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4300K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.67" (17.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 5,41239 | kr 8 118,59 |
| Unit Price without VAT: | kr 5,41239 |
|---|---|
| Unit Price with VAT: | kr 6,76549 |

