
B49410B2186Q000 | |
|---|---|
DigiKey Part Number | 495-2063-ND |
Manufacturer | |
Manufacturer Product Number | B49410B2186Q000 |
Description | CAP 1800F -10% +30% 2.5V CHAS MT |
Customer Reference | |
Detailed Description | 1800 F (EDLC) Supercapacitor 2.5 V Axial, Can - Screw Terminals 0.3mOhm @ 1kHz 90000 Hrs @ 25°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1800 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 0.3mOhm @ 1kHz | |
Lifetime @ Temp. | 90000 Hrs @ 25°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.953" Dia x 4.803" L (75.00mm x 122.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -30°C ~ 70°C |

