
B25674C4122J500 | |
|---|---|
DigiKey Part Number | 495-B25674C4122J500-ND |
Manufacturer | |
Manufacturer Product Number | B25674C4122J500 |
Description | CAPACITANCE 3X82.9UF - 15KVAR_4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.9 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.992" (203.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 054,35000 | kr 1 054,35 |
| 18 | kr 893,49500 | kr 16 082,91 |
| 54 | kr 859,32148 | kr 46 403,36 |
| 108 | kr 844,93731 | kr 91 253,23 |
| Unit Price without VAT: | kr 1 054,35000 |
|---|---|
| Unit Price with VAT: | kr 1 317,93750 |

