
B43521C9687M000 | |
|---|---|
DigiKey Part Number | 495-6304-ND |
Manufacturer | |
Manufacturer Product Number | B43521C9687M000 |
Description | CAP ALUM 680UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 140mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.9 A @ 100 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 289,57000 | kr 289,57 |
| 33 | kr 198,23303 | kr 6 541,69 |
| 66 | kr 189,21470 | kr 12 488,17 |
| 132 | kr 187,55318 | kr 24 757,02 |
| Unit Price without VAT: | kr 289,57000 |
|---|---|
| Unit Price with VAT: | kr 361,96250 |

