
B41231A7828M000 | |
|---|---|
DigiKey Part Number | 495-B41231A7828M000-ND |
Manufacturer | |
Manufacturer Product Number | B41231A7828M000 |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.13 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,31000 | kr 41,31 |
| 10 | kr 21,39900 | kr 213,99 |
| 50 | kr 19,75820 | kr 987,91 |
| 160 | kr 18,11188 | kr 2 897,90 |
| 640 | kr 17,46628 | kr 11 178,42 |
| 1 120 | kr 17,02863 | kr 19 072,07 |
| 2 560 | kr 16,82074 | kr 43 061,09 |
| Unit Price without VAT: | kr 41,31000 |
|---|---|
| Unit Price with VAT: | kr 51,63750 |

