


B41231A5828M000 | |
|---|---|
DigiKey Part Number | 495-6144-ND |
Manufacturer | |
Manufacturer Product Number | B41231A5828M000 |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.45 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,41000 | kr 21,41 |
| 10 | kr 12,66400 | kr 126,64 |
| 50 | kr 11,07220 | kr 553,61 |
| 160 | kr 9,85813 | kr 1 577,30 |
| 640 | kr 7,37209 | kr 4 718,14 |
| 1 120 | kr 7,18521 | kr 8 047,44 |
| Unit Price without VAT: | kr 21,41000 |
|---|---|
| Unit Price with VAT: | kr 26,76250 |

