
B32778H6825K000 | |
|---|---|
DigiKey Part Number | 495-B32778H6825K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778H6825K000 |
Description | CAP FILM 8.2UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778H6825K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr 48,53054 | kr 13 588,55 |
| Unit Price without VAT: | kr 48,53054 |
|---|---|
| Unit Price with VAT: | kr 60,66318 |

