
SMT-1220-TW-R-T/R | |
|---|---|
DigiKey Part Number | 668-SMT-1220-TW-R-T/RTR-ND - Tape & Reel (TR) 668-SMT-1220-TW-R-T/RCT-ND - Cut Tape (CT) 668-SMT-1220-TW-R-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1220-TW-R-T/R |
Description | SMD ELECTRO-MECH TRANSDUCER 3VPK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 35mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,18000 | kr 35,18 |
| 10 | kr 27,62000 | kr 276,20 |
| 25 | kr 25,15960 | kr 628,99 |
| 50 | kr 23,46700 | kr 1 173,35 |
| 100 | kr 21,90620 | kr 2 190,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 19,67550 | kr 5 902,65 |
| 600 | kr 18,40623 | kr 11 043,74 |
| 900 | kr 17,71489 | kr 15 943,40 |
| Unit Price without VAT: | kr 35,18000 |
|---|---|
| Unit Price with VAT: | kr 43,97500 |

