Parametric Equivalent
Direct
Similar
Similar
Similar



BZX384-C15-QF | |
|---|---|
DigiKey Part Number | 1727-BZX384-C15-QFTR-ND - Tape & Reel (TR) 1727-BZX384-C15-QFCT-ND - Cut Tape (CT) 1727-BZX384-C15-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C15-QF |
Description | DIODE ZENER 14.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 14.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,71000 | kr 1,71 |
| 10 | kr 1,05500 | kr 10,55 |
| 100 | kr 0,64930 | kr 64,93 |
| 500 | kr 0,47140 | kr 235,70 |
| 1 000 | kr 0,41380 | kr 413,80 |
| 2 000 | kr 0,36511 | kr 730,22 |
| 5 000 | kr 0,31218 | kr 1 560,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,27936 | kr 2 793,60 |
| 20 000 | kr 0,25171 | kr 5 034,20 |
| 30 000 | kr 0,23760 | kr 7 128,00 |
| 50 000 | kr 0,22175 | kr 11 087,50 |
| 70 000 | kr 0,21235 | kr 14 864,50 |
| 100 000 | kr 0,20322 | kr 20 322,00 |
| 250 000 | kr 0,18317 | kr 45 792,50 |
| 500 000 | kr 0,17078 | kr 85 390,00 |
| Unit Price without VAT: | kr 1,71000 |
|---|---|
| Unit Price with VAT: | kr 2,13750 |




