Image for ME-AA1-270-2I2-D11E-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-AA1-270-2I2-D11E-R2

DigiKey Part Number
2879-ME-AA1-270-2I2-D11E-R2-ND
Manufacturer
Manufacturer Product Number
ME-AA1-270-2I2-D11E-R2
Description
SOM
Customer Reference
Detailed Description
- Embedded Module ARM Cortex-A9 10AS027E2F29I2SG 1.5GHz 2GB 16GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
FPGA
Core Processor
ARM Cortex-A9
Co-Processor
10AS027E2F29I2SG
Speed
1.5GHz
Flash Size
16GB
RAM Size
2GB
Connector Type
USB
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.