
TI90J361C4L | |
|---|---|
DigiKey Part Number | 2134-TI90J361C4L-ND |
Manufacturer | |
Manufacturer Product Number | TI90J361C4L |
Description | FPGA TITAN 80GPIO 336DSP 361BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 130 7214203 92534 361-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 92534 | |
Total RAM Bits | 7214203 | |
Number of I/O | 130 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 361-FBGA (13x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | kr 775,38838 | kr 922 712,17 |
| Unit Price without VAT: | kr 775,38838 |
|---|---|
| Unit Price with VAT: | kr 969,23548 |

