20 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-VXO-73-20.00-TR

DigiKey Part Number
50-ECS-VXO-73-20.00-TR-ND - Tape & Reel (TR)
50-ECS-VXO-73-20.00-TRCT-ND - Cut Tape (CT)
50-ECS-VXO-73-20.00-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-VXO-73-20.00-TR
Description
XTAL OSC VCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-VXO-73-20.00-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 18,53575kr 18 535,75
2 000kr 17,81098kr 35 621,96
3 000kr 17,49343kr 52 480,29
5 000kr 16,95990kr 84 799,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 28,44000kr 28,44
10kr 24,75600kr 247,56
25kr 23,41080kr 585,27
50kr 22,44180kr 1 122,09
100kr 20,92920kr 2 092,92
250kr 20,34564kr 5 086,41
500kr 19,83766kr 9 918,83
Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,44000kr 28,44
10kr 24,75600kr 247,56
25kr 23,41080kr 585,27
50kr 22,44180kr 1 122,09
100kr 21,51320kr 2 151,32
250kr 20,34564kr 5 086,41
500kr 19,83766kr 9 918,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 28,44000
Unit Price with VAT:kr 35,55000