
ECS-7050MV-300-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-7050MV-300-BN-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-300-BN-CT-ND - Cut Tape (CT) 50-ECS-7050MV-300-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-300-BN-TR |
Description | XTAL OSC XO 30.00MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,96000 | kr 11,96 |
| 10 | kr 10,37300 | kr 103,73 |
| 25 | kr 9,80560 | kr 245,14 |
| 50 | kr 9,39960 | kr 469,98 |
| 100 | kr 9,01070 | kr 901,07 |
| 250 | kr 8,52084 | kr 2 130,21 |
| 500 | kr 8,16844 | kr 4 084,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 8,05447 | kr 8 054,47 |
| 2 000 | kr 7,82943 | kr 15 658,86 |
| 3 000 | kr 7,00193 | kr 21 005,79 |
| 5 000 | kr 6,92484 | kr 34 624,20 |
| Unit Price without VAT: | kr 11,96000 |
|---|---|
| Unit Price with VAT: | kr 14,95000 |

