
ECS-7050MV-080-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-7050MV-080-BN-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-080-BN-CT-ND - Cut Tape (CT) 50-ECS-7050MV-080-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-080-BN-TR |
Description | XTAL OSC XO 8MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,96000 | kr 10,96 |
| 10 | kr 9,54800 | kr 95,48 |
| 25 | kr 9,02560 | kr 225,64 |
| 50 | kr 8,65400 | kr 432,70 |
| 100 | kr 8,24280 | kr 824,28 |
| 250 | kr 7,75212 | kr 1 938,03 |
| 500 | kr 7,30848 | kr 3 654,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,94705 | kr 6 947,05 |
| 2 000 | kr 6,89886 | kr 13 797,72 |
| 3 000 | kr 6,74278 | kr 20 228,34 |
| 5 000 | kr 6,53651 | kr 32 682,55 |
| 7 000 | kr 6,40418 | kr 44 829,26 |
| 10 000 | kr 6,26688 | kr 62 668,80 |
| 12 000 | kr 6,19786 | kr 74 374,32 |
| Unit Price without VAT: | kr 10,96000 |
|---|---|
| Unit Price with VAT: | kr 13,70000 |

