12 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3951M-120-B-TR

DigiKey Part Number
XC782TR-ND - Tape & Reel (TR)
XC782CT-ND - Cut Tape (CT)
XC782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3951M-120-B-TR
Description
XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3951M-120-B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 844
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,10000kr 15,10
10kr 13,16100kr 131,61
25kr 12,44920kr 311,23
50kr 11,93360kr 596,68
100kr 11,44010kr 1 144,01
250kr 10,81840kr 2 704,60
500kr 10,37102kr 5 185,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,94252kr 9 942,52
2 000kr 9,53195kr 19 063,90
3 000kr 9,29982kr 27 899,46
5 000kr 9,01554kr 45 077,70
7 000kr 8,83316kr 61 832,12
10 000kr 8,64399kr 86 439,90
Manufacturers Standard Package
Unit Price without VAT:kr 15,10000
Unit Price with VAT:kr 18,87500