
ECS-384-8-48B-CKM-TR5 | |
|---|---|
DigiKey Part Number | 50-ECS-384-8-48B-CKM-TR5TR-ND - Tape & Reel (TR) 50-ECS-384-8-48B-CKM-TR5CT-ND - Cut Tape (CT) 50-ECS-384-8-48B-CKM-TR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-8-48B-CKM-TR5 |
Description | CRYSTAL 38.400 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,44000 | kr 7,44 |
| 10 | kr 6,43300 | kr 64,33 |
| 25 | kr 6,08280 | kr 152,07 |
| 50 | kr 5,82960 | kr 291,48 |
| 100 | kr 5,58940 | kr 558,94 |
| 250 | kr 5,28560 | kr 1 321,40 |
| 500 | kr 5,06692 | kr 2 533,46 |
| 1 000 | kr 4,85725 | kr 4 857,25 |
| 2 500 | kr 4,59355 | kr 11 483,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,16369 | kr 20 818,45 |
| 10 000 | kr 3,98582 | kr 39 858,20 |
| 15 000 | kr 3,97427 | kr 59 614,05 |
| 25 000 | kr 3,96110 | kr 99 027,50 |
| Unit Price without VAT: | kr 7,44000 |
|---|---|
| Unit Price with VAT: | kr 9,30000 |

