
ECS-3225MVLC-080-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVLC-080-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVLC-080-CN-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVLC-080-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVLC-080-CN-TR |
Description | XTAL OSC XO 8.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,16000 | kr 11,16 |
| 10 | kr 9,66900 | kr 96,69 |
| 25 | kr 9,14360 | kr 228,59 |
| 50 | kr 8,76460 | kr 438,23 |
| 100 | kr 8,40180 | kr 840,18 |
| 250 | kr 7,94484 | kr 1 986,21 |
| 500 | kr 7,61640 | kr 3 808,20 |
| 1 000 | kr 7,30142 | kr 7 301,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,82913 | kr 20 487,39 |
| 6 000 | kr 6,54724 | kr 39 283,44 |
| 9 000 | kr 6,38788 | kr 57 490,92 |
| 15 000 | kr 6,19281 | kr 92 892,15 |
| Unit Price without VAT: | kr 11,16000 |
|---|---|
| Unit Price with VAT: | kr 13,95000 |

