
ECS-320-8-37Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37Q-RES-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37Q-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37Q-RES-TR |
Description | CRYSTAL 32.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,92000 | kr 4,92 |
| 10 | kr 4,30200 | kr 43,02 |
| 25 | kr 4,06880 | kr 101,72 |
| 50 | kr 3,89980 | kr 194,99 |
| 100 | kr 3,73900 | kr 373,90 |
| 250 | kr 3,53596 | kr 883,99 |
| 500 | kr 3,38960 | kr 1 694,80 |
| 1 000 | kr 3,24929 | kr 3 249,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,03885 | kr 9 116,55 |
| 6 000 | kr 2,88164 | kr 17 289,84 |
| 9 000 | kr 2,62304 | kr 23 607,36 |
| 15 000 | kr 2,61246 | kr 39 186,90 |
| 21 000 | kr 2,60610 | kr 54 728,10 |
| 30 000 | kr 2,59987 | kr 77 996,10 |
| Unit Price without VAT: | kr 4,92000 |
|---|---|
| Unit Price with VAT: | kr 6,15000 |

