
ECS-240-18-33B-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-18-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-18-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33B-CWN-TR3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33B-CWN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,92000 | kr 4,92 |
| 10 | kr 3,94000 | kr 39,40 |
| 25 | kr 3,37320 | kr 84,33 |
| 50 | kr 3,07160 | kr 153,58 |
| 100 | kr 2,88870 | kr 288,87 |
| 250 | kr 2,83840 | kr 709,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,86953 | kr 8 608,59 |
| 6 000 | kr 2,85048 | kr 17 102,88 |
| 9 000 | kr 2,82814 | kr 25 453,26 |
| 15 000 | kr 2,74156 | kr 41 123,40 |
| 21 000 | kr 2,68603 | kr 56 406,63 |
| 30 000 | kr 2,65098 | kr 79 529,40 |
| 36 000 | kr 2,59943 | kr 93 579,48 |
| Unit Price without VAT: | kr 4,92000 |
|---|---|
| Unit Price with VAT: | kr 6,15000 |

