24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-16-5PX-TR

DigiKey Part Number
XC1256TR-ND - Tape & Reel (TR)
XC1256CT-ND - Cut Tape (CT)
XC1256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-16-5PX-TR
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-16-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 3,31700kr 33,17
25kr 3,14000kr 78,50
50kr 3,00920kr 150,46
100kr 2,88460kr 288,46
250kr 2,72784kr 681,96
500kr 2,61506kr 1 307,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,76332kr 2 763,32
2 000kr 2,64899kr 5 297,98
3 000kr 2,58435kr 7 753,05
5 000kr 2,50857kr 12 542,85
7 000kr 2,27134kr 15 899,38
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500