
ECS-184-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1536TR-ND - Tape & Reel (TR) XC1536CT-ND - Cut Tape (CT) XC1536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-5PXDU-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-5PXDU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,17000 | kr 9,17 |
| 10 | kr 7,96100 | kr 79,61 |
| 25 | kr 7,52920 | kr 188,23 |
| 50 | kr 7,21660 | kr 360,83 |
| 100 | kr 6,91730 | kr 691,73 |
| 250 | kr 6,54160 | kr 1 635,40 |
| 500 | kr 6,27104 | kr 3 135,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,01172 | kr 6 011,72 |
| 2 000 | kr 5,76324 | kr 11 526,48 |
| 3 000 | kr 5,62272 | kr 16 868,16 |
| 5 000 | kr 5,45066 | kr 27 253,30 |
| 7 000 | kr 5,34030 | kr 37 382,10 |
| 10 000 | kr 5,22577 | kr 52 257,70 |
| Unit Price without VAT: | kr 9,17000 |
|---|---|
| Unit Price with VAT: | kr 11,46250 |

