
ECS-120-8-33-RHN-TR | |
|---|---|
DigiKey Part Number | XC2905TR-ND - Tape & Reel (TR) XC2905CT-ND - Cut Tape (CT) XC2905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33-RHN-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33-RHN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,81000 | kr 4,81 |
| 10 | kr 4,21400 | kr 42,14 |
| 25 | kr 3,99080 | kr 99,77 |
| 50 | kr 3,82520 | kr 191,26 |
| 100 | kr 3,66650 | kr 366,65 |
| 250 | kr 3,46732 | kr 866,83 |
| 500 | kr 3,32398 | kr 1 661,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,18641 | kr 3 186,41 |
| 2 000 | kr 3,16351 | kr 6 327,02 |
| 3 000 | kr 2,83015 | kr 8 490,45 |
| 5 000 | kr 2,76935 | kr 13 846,75 |
| Unit Price without VAT: | kr 4,81000 |
|---|---|
| Unit Price with VAT: | kr 6,01250 |

