Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E250-AS47-05

DigiKey Part Number
381-2403-ND
Manufacturer
Manufacturer Product Number
R2E250-AS47-05
Description
FAN IMP MTRZD 250X99MM 230VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 250mm Dia
Width
99.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
76.0dB(A)
Power (Watts)
155W
RPM
2600 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CCC, GOST
Weight
6.6 lbs (3 kg)
Current Rating (Amps)
0.700A
Voltage Range
-
Material - Frame
Metal
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.