R2E180-CB28-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R2E180-CB28-01
R2E180-CB28-01
R2E180-CB28-01

R2E180-CB28-01

DigiKey Part Number
381-3507-ND
Manufacturer
Manufacturer Product Number
R2E180-CB28-01
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 180mm Dia Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 180mm Dia
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
75.0W
RPM
2800 RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.330A
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA6), Nylon 6, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 787,27000kr 1 787,27
10kr 1 441,06200kr 14 410,62
25kr 1 380,38040kr 34 509,51
Manufacturers Standard Package
Unit Price without VAT:kr 1 787,27000
Unit Price with VAT:kr 2 234,08750