
G1G170-AB05-11 | |
|---|---|
DigiKey Part Number | G1G170-AB05-11-ND |
Manufacturer | |
Manufacturer Product Number | G1G170-AB05-11 |
Description | FAN BLWR COMB AIR 257X176 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Combustion Air 115VAC Rectangular - 257mm L x 273mm H (170mm Dia) Ball 362.0 CFM (10.14m³/min) 3 or 5 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 257mm L x 273mm H (170mm Dia) | |
Width | 176.0mm | |
Air Flow | 362.0 CFM (10.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Combustion Air | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 300W | |
RPM | 5500 RPM | |
Termination | 3 or 5 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 11 lbs (5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |

