Fan Tubeaxial 115/230VAC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC6200NMU

DigiKey Part Number
381-2653-ND
Manufacturer
Manufacturer Product Number
AC6200NMU
Description
FAN AXL 171.5X50.8MM 115/230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
115/230VAC
Size / Dimension
Round - 171.5mm Dia
Width
50.80mm
Air Flow
206.0 CFM (5.77m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage, Electronic Commutation (EC)
Noise
50.0dB(A)
Power (Watts)
14.00W
RPM
2850 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CCC, CE, CSA, TUV, UL
Weight
2 lbs (907.2 g)
Current Rating (Amps)
-
Voltage Range
85 ~ 265VAC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Last Time Buy Date: 11.12.2026
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 751,07000kr 2 751,07
10kr 2 212,21600kr 22 122,16
32kr 2 116,19125kr 67 718,12
Manufacturers Standard Package
Unit Price without VAT:kr 2 751,07000
Unit Price with VAT:kr 3 438,83750