Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 94.2 CFM (2.64m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 94.2 CFM (2.64m³/min) 2 Terminals

4182NGX

DigiKey Part Number
381-2465-ND
Manufacturer
Manufacturer Product Number
4182NGX
Description
FAN AXIAL 119X38MM 12VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 94.2 CFM (2.64m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4182NGX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
94.2 CFM (2.64m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
44.0dB(A)
Power (Watts)
3.5 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 167°F (-10 ~ 75°C)
Approval Agency
CSA, UL, VDE
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 15VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
85000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 596,83000kr 596,83
10kr 484,96100kr 4 849,61
25kr 443,71160kr 11 092,79
50kr 433,82520kr 21 691,26
Manufacturers Standard Package
Unit Price without VAT:kr 596,83000
Unit Price with VAT:kr 746,03750