New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7408N

DigiKey Part Number
6215-7408N-ND
Manufacturer
Manufacturer Product Number
7408N
Description
FLANGD INLET 20A120/208V 3PH 4P4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (4P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
120/208VAC, 3 Phase
Number of Positions
4
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
CSA, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 259,63700kr 2 596,37
Manufacturers Standard Package
Unit Price without VAT:kr 259,63700
Unit Price with VAT:kr 324,54625