


SMART1200PSGLCD | |
|---|---|
DigiKey Part Number | 95-SMART1200PSGLCD-ND |
Manufacturer | |
Manufacturer Product Number | SMART1200PSGLCD |
Description | 1200VA 720W 120V PURE SINE WAVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.2kVA / 720W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1.2kVA / 720W | |
AC Outlets | 10 (5 UPS, 5 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (10) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, NOM | |
Size / Dimension | 21.800" L x 17.400" W (553.72mm x 441.96mm) | |
Height | 1.700" (43.18mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 781,19000 | kr 3 781,19 |
| Unit Price without VAT: | kr 3 781,19000 |
|---|---|
| Unit Price with VAT: | kr 4 726,48750 |


