
EMIU05-10 | |
|---|---|
DigiKey Part Number | 95-EMIU05-10-ND |
Manufacturer | |
Manufacturer Product Number | EMIU05-10 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-20R (16) | |
Voltage - Input | 100 ~ 127V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 946,37000 | kr 9 946,37 |
| Unit Price without VAT: | kr 9 946,37000 |
|---|---|
| Unit Price with VAT: | kr 12 432,96250 |

