
N042U-MB2 | |
|---|---|
DigiKey Part Number | 95-N042U-MB2-ND |
Manufacturer | |
Manufacturer Product Number | N042U-MB2 |
Description | DOUBLE-GANG SURFACE MOUNTING BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Mounting Box White Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Mounting Box | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 5.768" (146.51mm) | |
Width | 3.386" (86.00mm) | |
Depth | 1.850" (46.99mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr 33,60700 | kr 2 016,42 |
| Unit Price without VAT: | kr 33,60700 |
|---|---|
| Unit Price with VAT: | kr 42,00875 |

