
N261-S05-YW | |
|---|---|
DigiKey Part Number | 95-N261-S05-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S05-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 106,41000 | kr 106,41 |
| 10 | kr 90,41600 | kr 904,16 |
| 25 | kr 84,74760 | kr 2 118,69 |
| 50 | kr 80,70320 | kr 4 035,16 |
| 100 | kr 76,85190 | kr 7 685,19 |
| 250 | kr 72,04284 | kr 18 010,71 |
| 500 | kr 68,60728 | kr 34 303,64 |
| 1 000 | kr 66,62404 | kr 66 624,04 |
| Unit Price without VAT: | kr 106,41000 |
|---|---|
| Unit Price with VAT: | kr 133,01250 |

