
N261-005-YW | |
|---|---|
DigiKey Part Number | 95-N261-005-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-005-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 98,81000 | kr 98,81 |
| 10 | kr 83,96100 | kr 839,61 |
| 25 | kr 78,69800 | kr 1 967,45 |
| 50 | kr 74,93840 | kr 3 746,92 |
| 100 | kr 71,36230 | kr 7 136,23 |
| 250 | kr 66,89652 | kr 16 724,13 |
| 500 | kr 63,70644 | kr 31 853,22 |
| 1 000 | kr 60,66925 | kr 60 669,25 |
| Unit Price without VAT: | kr 98,81000 |
|---|---|
| Unit Price with VAT: | kr 123,51250 |

