



STS521050BL90 | |
|---|---|
DigiKey Part Number | 283-STS521050BL90TR-ND - Tape & Reel (TR) 283-STS521050BL90CT-ND - Cut Tape (CT) 283-STS521050BL90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050BL90 |
Description | TVS DIODE 5VWM 13VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,71000 | kr 2,71 |
| 10 | kr 1,84900 | kr 18,49 |
| 100 | kr 0,90460 | kr 90,46 |
| 500 | kr 0,84428 | kr 422,14 |
| 1 000 | kr 0,77393 | kr 773,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,65332 | kr 3 266,60 |
| 10 000 | kr 0,64190 | kr 6 419,00 |
| 15 000 | kr 0,61731 | kr 9 259,65 |
| 50 000 | kr 0,59341 | kr 29 670,50 |
| 125 000 | kr 0,54095 | kr 67 618,75 |
| Unit Price without VAT: | kr 2,71000 |
|---|---|
| Unit Price with VAT: | kr 3,38750 |



