Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR016V0300-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR016V0300-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0300-BK1 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 38 mOhms | |
Resistance - Post Trip (R1) (Max) | 98 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.122" W (7.10mm x 3.10mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,82766 | kr 1 827,66 |
| Unit Price without VAT: | kr 1,82766 |
|---|---|
| Unit Price with VAT: | kr 2,28458 |


