
MPI2512V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-4699-2-ND - Tape & Reel (TR) 283-4699-1-ND - Cut Tape (CT) 283-4699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2512V1-1R0-R |
Description | FIXED IND 1UH 3.9A 44 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.9 A 44mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,46000 | kr 12,46 |
| 10 | kr 10,26200 | kr 102,62 |
| 100 | kr 8,43880 | kr 843,88 |
| 1 000 | kr 7,33813 | kr 7 338,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,43339 | kr 25 300,17 |
| 6 000 | kr 7,95475 | kr 47 728,50 |
| 9 000 | kr 7,81465 | kr 70 331,85 |
| Unit Price without VAT: | kr 12,46000 |
|---|---|
| Unit Price with VAT: | kr 15,57500 |

