



MOVGT14V480K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V480K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V480K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,65000 | kr 10,65 |
| 10 | kr 7,67900 | kr 76,79 |
| 25 | kr 6,93120 | kr 173,28 |
| 200 | kr 5,80145 | kr 1 160,29 |
| 400 | kr 5,54940 | kr 2 219,76 |
| 600 | kr 5,42318 | kr 3 253,91 |
| 1 000 | kr 5,28331 | kr 5 283,31 |
| 2 600 | kr 5,06992 | kr 13 181,79 |
| 5 000 | kr 4,95364 | kr 24 768,20 |
| Unit Price without VAT: | kr 10,65000 |
|---|---|
| Unit Price with VAT: | kr 13,31250 |

