



MOVGT10V420K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V420K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V420K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Supplier Device Package | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,64000 | kr 8,64 |
| 10 | kr 6,18100 | kr 61,81 |
| 25 | kr 5,56040 | kr 139,01 |
| 100 | kr 4,88080 | kr 488,08 |
| 300 | kr 4,50117 | kr 1 350,35 |
| 600 | kr 4,31523 | kr 2 589,14 |
| 1 200 | kr 4,16220 | kr 4 994,64 |
| 2 700 | kr 4,01709 | kr 10 846,14 |
| 5 100 | kr 3,92432 | kr 20 014,03 |
| Unit Price without VAT: | kr 8,64000 |
|---|---|
| Unit Price with VAT: | kr 10,80000 |

