GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT07V230K

DigiKey Part Number
283-MOVGT07V230K-ND
Manufacturer
Manufacturer Product Number
MOVGT07V230K
Description
TVS DEVICE GDT/MOV DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
-
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 7mm
Supplier Device Package
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,65400kr 46,54
25kr 4,16920kr 104,23
100kr 3,63750kr 363,75
250kr 3,38516kr 846,29
800kr 3,14484kr 2 515,87
1 600kr 3,03484kr 4 855,74
3 200kr 2,94432kr 9 421,82
5 600kr 2,88306kr 16 145,14
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250