HTB-94M-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Image for HTB-94M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-94M-R

DigiKey Part Number
283-HTB-94M-R-ND
Manufacturer
Manufacturer Product Number
HTB-94M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 110,22900kr 1 102,29
Manufacturers Standard Package
Unit Price without VAT:kr 110,22900
Unit Price with VAT:kr 137,78625