1 µH Shielded Inductor 7.1 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 7.1 A 11.4mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0503-1R0-R

DigiKey Part Number
283-4738-2-ND - Tape & Reel (TR)
283-4738-1-ND - Cut Tape (CT)
283-4738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503-1R0-R
Description
FIXED IND 1UH 7.1A 11.4MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 7.1 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
11.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,87000kr 12,87
10kr 10,58400kr 105,84
25kr 9,79360kr 244,84
50kr 9,23480kr 461,74
100kr 8,70620kr 870,62
250kr 8,05488kr 2 013,72
500kr 7,59674kr 3 798,37
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,09184kr 14 183,68
4 000kr 6,68867kr 26 754,68
6 000kr 6,46383kr 38 782,98
10 000kr 6,20649kr 62 064,90
Manufacturers Standard Package
Unit Price without VAT:kr 12,87000
Unit Price with VAT:kr 16,08750