



EFDKS60K186D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K186D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K186D132LH |
Description | CAP FILM 18UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,53000 | kr 45,53 |
| 10 | kr 32,53500 | kr 325,35 |
| 50 | kr 27,37280 | kr 1 368,64 |
| 140 | kr 25,10957 | kr 3 515,34 |
| 560 | kr 22,93154 | kr 12 841,66 |
| 1 120 | kr 22,12154 | kr 24 776,12 |
| 2 520 | kr 21,35355 | kr 53 810,95 |
| Unit Price without VAT: | kr 45,53000 |
|---|---|
| Unit Price with VAT: | kr 56,91250 |

