
CTX01-18754-R | |
|---|---|
DigiKey Part Number | 283-CTX01-18754-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX01-18754-R |
Description | FIXED IND 200NH 50A 0.245MOHM SM |
Customer Reference | |
Detailed Description | 200 nH Unshielded Inductor 50 A 0.245mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.245mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.474" W (12.70mm x 12.05mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |

