600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-600-R

DigiKey Part Number
283-3332-ND
Manufacturer
Manufacturer Product Number
BK/GMA-600-R
Description
FUSE GLASS 600MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.32
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.256 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 9,52000kr 9,52
5kr 7,87000kr 39,35
10kr 7,26400kr 72,64
50kr 6,02460kr 301,23
100kr 5,55790kr 555,79
300kr 4,89090kr 1 467,27
500kr 4,60740kr 2 303,70
1 000kr 4,24758kr 4 247,58
5 000kr 3,51005kr 17 550,25
Manufacturers Standard Package
Unit Price without VAT:kr 9,52000
Unit Price with VAT:kr 11,90000